text.skipToContent text.skipToNavigation

Manufacturer Part #

FTR-10-T

IDC DIP header, 10 pos.

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech FTR-10-T - Technical Attributes
Attributes Table
Connector Type: Ribbon
No of Positions: 10
No of Rows: 2
Contact Termination: IDC Terminal
Gender: Male Plug
Type: Wire to Board
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Material: Polybutylene Terephthalate
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1080
Multiple Of:
180
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$491.40
USD
Quantity
Unit Price
180
$0.47
540
$0.46
900
$0.455
1,800
$0.45
3,600+
$0.44
Product Variant Information section