text.skipToContent text.skipToNavigation

Manufacturer Part #

HIF3FB-40DA-2.54DSA(71)

40 Position Receptacle Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Hirose Electric HIF3FB-40DA-2.54DSA(71) - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 40
No of Rows: 2
Gender: Female
Type: Board to Board
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Material: Polybutylene Terephthalate
Color: Black
Fastening Type: Push-Pull
Mounting Method: Through Hole
Pricing Section
Global Stock:
320
USA:
320
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$152.80
USD
Quantity
Unit Price
40
$3.82
80
$3.78
160
$3.75
200
$3.74
600+
$3.66
Product Variant Information section