text.skipToContent text.skipToNavigation

Manufacturer Part #

KN13C0.7-10DS-0.4V(895)

10 Position Center Strip Contacts Surface Mount Gold Connector Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric KN13C0.7-10DS-0.4V(895) - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 10
No of Rows: 2
Gender: Female
Type: Board to Board
Pitch: 0.4 mm
Style/Orientation: Straight
Termination: Solder
Material: LCP
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$540.00
USD
Quantity
Unit Price
1,000
$0.54
2,000
$0.535
3,000+
$0.525
Product Variant Information section