text.skipToContent text.skipToNavigation

Manufacturer Part #

PCD-B1-05

5 Position 3.96m Pitch Receptacle

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Adam Tech PCD-B1-05 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 5
No of Rows: 1
Gender: Female
Pitch: 3.96 mm
Style/Orientation: Right Angle
Termination: Solder
Material: Nylon
Color: Natural
Mounting Method: PCB Mount
Pricing Section
Global Stock:
163
USA:
163
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
23
Multiple Of:
140
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.59
USD
Quantity
Unit Price
140
$0.33
420
$0.32
2,800
$0.31
4,200+
$0.305
Product Variant Information section