text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1546927-2

Buchanan 12 Position 8.26 mm Pitch Single Row 22-14 AWG Tri-Barrier w/Cover

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1546927-2 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Tri-Barrier
No of Poles: 12
Wire Gauge: AWG 22-14
Termination: Screw
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4800
Multiple Of:
4800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25,392.00
USD
Quantity
Unit Price
1
$5.52
10
$5.45
30
$5.41
75
$5.37
200+
$5.29
Product Variant Information section