text.skipToContent text.skipToNavigation

Manufacturer Part #

A20440304

A2000 Series 30 A 300 V 3 Pole Single Row Barrier Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton A20440304 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Barrier
No of Poles: 3
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$466.00
USD
Quantity
Unit Price
100
$2.35
200
$2.33
300
$2.31
400
$2.30
500+
$2.27
Product Variant Information section