Manufacturer Part #
CB20220509
5 Position Single Row Tri-Barrier 9.52 mm Pitch 12-22 AWG Barrier Terminal Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton CB20220509 - Technical Attributes
Attributes Table
| Type: | Barrier Strips |
| Style: | Tri-Barrier |
| No of Poles: | 5 |
| Wire Gauge: | AWG 12-22 |
| Termination: | Screw |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
100
$5.08
200
$5.02
300
$4.99
400+
$4.95
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag