text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNF100028R0000

DL25 Type 3 Pole 30 A 600 V Grey Color blown fuse indicator Modular Fuse Holder

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
TE Connectivity 1SNF100028R0000 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Modular
No of Poles: 2
Wire Gauge: AWG 18-4
Termination: Screw
Terminal Pitch: 18mm
Rated Voltage: 600V
Current Rating: 30A
Operating Temp Range: -40°C to +70°C
Dimension: 81 x 36 x 81 mm
IP Rating: IP20
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.15
USD
Quantity
Unit Price
3
$11.05
10
$10.94
25
$10.85
50
$10.78
125+
$10.63
Product Variant Information section