Manufacturer Part #
1SNF100034R0000
DL25 Type 2 Pole 30 A 600 V Grey Color blown fuse indicator Modular Fuse Holder
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:DIN Rail Mount |
||||||||||
| Date Code: | 2431 | ||||||||||
Product Specification Section
TE Connectivity 1SNF100034R0000 - Product Specification
TE Connectivity 1SNF100034R0000 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| Style: | Modular |
| No of Poles: | 2 |
| Wire Gauge: | AWG 18-4 |
| Termination: | Screw |
| Terminal Pitch: | 18mm |
| Rated Voltage: | 600V |
| Current Rating: | 30A |
| Operating Temp Range: | -40°C to +70°C |
| Dimension: | 81 x 36 x 81 mm |
| IP Rating: | IP20 |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
2
$14.90
5
$14.77
20
$14.59
40
$14.49
100+
$14.28
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
DIN Rail Mount