text.skipToContent text.skipToNavigation

Manufacturer Part #

210-197

35 x 15 mm Steel (Zinc Plated) 1.5 mm Thick Carrier Rail

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
WAGO 210-197 - Technical Attributes
Attributes Table
Type: Din Rail
Style: Rail Mount
Termination: Screw Flange
Terminal Pitch: 36mm
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$30.78
USD
Quantity
Unit Price
1
$30.78
4
$30.33
10
$30.03
25
$29.74
40+
$29.31
Product Variant Information section