text.skipToContent text.skipToNavigation

Manufacturer Part #

2002-6301

Gray 12 to 22 AWG Din Rail 3-Conductor Through Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2002-6301 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
No of Rows: 1
Wire Gauge: AWG 22-12
Termination: Screw
Style: Eurostyle
Color: Grey
Current Rating: 32A
Voltage Rating: 800V
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$242.00
USD
Quantity
Unit Price
100
$2.42
200
$2.40
300
$2.38
400
$2.37
500+
$2.34
Product Variant Information section