Manufacturer Part #
25.000.0556.0
5 Pole with Screw Connection PCB Edge Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Wieland Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Wieland Electric 25.000.0556.0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wieland Electric 25.000.0556.0 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 5 |
| Wire Gauge: | AWG 22-14 |
| Termination: | Screw |
| Style: | Header |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
100
$3.66
200
$3.63
300
$3.61
400
$3.59
500+
$3.55
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
PCB Mount