text.skipToContent text.skipToNavigation

Manufacturer Part #

256-407

7 Position 5 mm Spacing Cage Clamp PCB Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 256-407 - Technical Attributes
Attributes Table
Type: Barrier Strips
No of Poles: 7
No of Rows: 1
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Eurostyle
Pitch: 5.08 mm
Color: Grey
Contact Plating: Tin
Current Rating: 24A
Voltage Rating: 630V
Operating Temp Range: -60°C to +105°C
Features & Applications
The 256-407 is a 7 Position 5/5.08 mm Pin Spacing 28-12 AWG 2 Solder Pin PCB Terminal Strip.

Features:

  • Product group 4 (Printed Circuit)
  • Weight 2.03 g
  • Color gray
  • No. of connection Points 7
  • No. of potentials 7
  • pole count 7
  • Pollution degree 2
  • Measured voltage EN 320 V
  • Measured shock voltage 4 kV
  • Current intensity EN 24 A
  • Pollution degree 2
  • Measured voltage EN 630 V
  • Measured shock voltage 4 kV
  • Current intensity EN 24 A
  • Connection method CAGE CLAMP® CONNECTION
  • Cross section [mm²] 0.08 - 2.5 mm²
  • Wiring method solid
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$124.20
USD
Quantity
Unit Price
30
$4.14
90
$4.08
120
$4.06
300
$4.01
450+
$3.95
Product Variant Information section