Manufacturer Part #
2734-108
Female MCS-MINI 8P 3.5mm Push Buttons
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag Mounting Method:Cable Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 2734-108 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 8 |
| No of Rows: | 1 |
| Wire Gauge: | AWG 24-16 |
| Termination: | Screwless |
| Style: | Plug |
| Pitch: | 3.5 mm |
| Gender: | Female |
| Color: | Grey |
| Contact Plating: | Tin |
| Current Rating: | 10A |
| Voltage Rating: | 320V |
| Operating Temp Range: | -60°C to +100°C |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
50
$8.74
100
$8.69
150
$8.66
200
$8.64
250+
$8.58
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Cable Mount