text.skipToContent text.skipToNavigation

Manufacturer Part #

294-5013

3 Position 18 - 14 AWG Snap In Mount Connector w/o Ground Contact

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 294-5013 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 18-14
Termination: Snap-Fit
Style: Eurostyle
Pitch: 10 mm
Color: White
Contact Plating: Tin
Current Rating: 24A
Voltage Rating: 500V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$84.00
USD
Quantity
Unit Price
15
$1.70
40
$1.68
100
$1.66
250
$1.64
500+
$1.60
Product Variant Information section