text.skipToContent text.skipToNavigation

Manufacturer Part #

862-8633

3 Position Snap Fit White Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 862-8633 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 20-12
Termination: Snap-Fit
Style: Eurostyle
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$22.10
USD
Quantity
Unit Price
10
$2.21
30
$2.18
75
$2.15
200
$2.13
400+
$2.07
Product Variant Information section