text.skipToContent text.skipToNavigation

Manufacturer Part #

CPG1.5/3

CP Series 3 Position 24-14 AWG 3.5 mm Push-In SMT Ground DIN Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CPG1.5/3 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 24-14
Termination: Push-In
Style: Grounding
Pitch: 3.5mm
Color: Yellow Green
Current Rating: 16A
Voltage Rating: 600V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
876
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$528.00
USD
Quantity
Unit Price
100
$5.28
200
$5.26
300
$5.24
400+
$5.22
Product Variant Information section