Manufacturer Part #
SH03-3,50
SH Series 3 Position 30-16 AWG 3.5 mm Pitch Screw Cage Horizontal Plug
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box | ||||||||||
| Date Code: | 2546 | ||||||||||
Altech Corporation SH03-3,50 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Altech Corporation SH03-3,50 - Technical Attributes
| Type: | Euro Style |
| No of Poles: | 3 |
| Wire Gauge: | AWG 30-16 |
| Termination: | Screw Cage |
| Style: | Plug |
Features & Applications
Altech Corporation is an established and respected United States based supplier of European components and devices used in industrial control, instrumentation and automation applications.Altech current product offering includes: Circuit Breakers, DIN Enclosures, Electronic and Industrial Enclosures, European Fuses, Foot Switches, Inductive Proximity Sensors, Interface Modules, Liquid Tight Strain Reliefs, Motor Disconnect Switches, Pin & Sleeve Devices, Safety Relays, Terminal Blocks, Wire Ducts, Push Buttons and Tower Lights
Altech offers a wide array of pluggable PCB terminal blocks that simplify board replacement and reduce costly downtime and misconnections.Choose single-mold designs for maximum strength or choose modular designs which are assembled from 2 and 3 pole modules when you need maximum flexibility to meet changing requirements.Altech pluggable PCB terminal blocks are available in screw cage clamp or tubular screw termination and open headers for cost sensitive applications.
SH03-3.50 is a 3 position,3.50mm pitch, horizontal plug, screw cage termination PCB terminal blockAvailable Packaging
Package Qty:
100 per Box