text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNK905302R0000

2 Position 5.2 mm Pitch Orange Color ENTRELEC Terminal Block Jumper Bar

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
TE Connectivity 1SNK905302R0000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Mounting Method: PCB Mount
Pricing Section
Global Stock:
700
Germany:
700
On Order:
0
Factory Stock:Factory Stock:
688
Factory Lead Time:
28 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$54.00
USD
Quantity
Unit Price
50
$1.08
150
$1.05
250
$1.04
1,000
$1.01
1,500+
$0.98
Product Variant Information section