Manufacturer Part #
280-316
END AND INTERMEDIATE PLATE 2.5 MM
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Bag |
||||||||||
| Date Code: | 2425 | ||||||||||
Product Specification Section
WAGO 280-316 - Technical Attributes
Attributes Table
| Type: | End Plate |
| Style: | Rail Mount |
| Material: | Polyamide |
| Color: | Grey |
| Dimension: | 2.5 mm Thick |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
25
$0.925
100
$0.895
375
$0.87
625
$0.86
1,250+
$0.825
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag