text.skipToContent text.skipToNavigation

Manufacturer Part #

UJ32-C-H-G-H3-MSMT-TR

24 Pos SMT Through Hole, Right Angle USB-C USB 3.2 Gen 2 Receptacle Connector

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices UJ32-C-H-G-H3-MSMT-TR - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 3.2
Gender: Female Receptacle
No of Positions: 24
Current Rating: 5A
Voltage Rating: 20V
Color: Black
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +85°C
Mating Cycles: 10000
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,387.50
USD
Quantity
Unit Price
2,500+
$0.955
Product Variant Information section