Manufacturer Part #
USB4125-GF-A-0190
24 (6+18 Dummy) Position USB-C (USB TYPE-C) USB 2.0 Receptacle Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | GCT | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
GCT USB4125-GF-A-0190 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT USB4125-GF-A-0190 - Technical Attributes
Attributes Table
| Style: | USB Type C |
| Interface/Version: | 2.0 |
| Gender: | Female Receptacle |
| No of Positions: | 24 (6+18 Dummy) |
| Current Rating: | 3A |
| Voltage Rating: | 20V |
| Insulation Resistance: | 100MΩ |
| Operating Temp Range: | -30°C to +85°C |
| Mating Cycles: | 20000 |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1
$0.33
10
$0.31
40
$0.30
150
$0.29
500+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
1000 per