Manufacturer Part #
400BXC33MEFC16X20
BXC Series 400 v 33 uf 105'c 16x20mm LS=7.5mm 12k hours Radial Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Rubycon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Rubycon 400BXC33MEFC16X20 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Rubycon 400BXC33MEFC16X20 - Technical Attributes
Attributes Table
| Series: | BXC |
| Type: | Radial |
| Capacitance: | 33µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 400V |
| Lifetime@Temperature: | 12000 Hrs @ 105°C |
| Operating Temp Range: | -25°C to +105°C |
| Ripple Current: | 0.9A |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 20mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40
$0.47
125
$0.455
300
$0.45
750
$0.44
2,000+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
600 per Bag
Mounting Method:
Through Hole