text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1HHG2R2

NHG Series 50 V 2.2 uF Ø 5 x 11 mm LS=2 mm 105 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECA-1HHG2R2 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 2.2µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 18mA
Lead Spacing: 2mm
Operating Temp-Max: 105°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
400
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.60
USD
Quantity
Unit Price
400
$0.049
1,250
$0.0477
3,000
$0.0467
7,500
$0.0456
20,000+
$0.0436
Product Variant Information section