text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1HM102B

M Series 50 V 1000 uF 12.5 x 25 mm LS=5 mm Aluminium Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Panasonic Industry ECA-1HM102B - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 1.05A
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: H  27mm x D  12.5mm
Dimension (Inch): H  1.063in x D  0.492in
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$160.00
USD
Quantity
Unit Price
500
$0.32
1,500
$0.315
2,500
$0.31
5,000+
$0.305
Product Variant Information section