text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1JHG100

NHG Series 63 V 10 uF Ø 5 x 11 mm LS=2 mm 105 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2044
Product Specification Section
Panasonic Industry ECA-1JHG100 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 46mA
Lead Spacing: 2mm
Operating Temp-Max: 105°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
31,060
USA:
31,060
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
1
Total
$16.90
USD
Quantity
Unit Price
500
$0.0338
1,500
$0.0329
4,000
$0.0322
10,000
$0.0315
25,000+
$0.03