text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-2EHG330

ECA-NHG Series 250 V 33 uF Ø 12.5 x 20 mm LS=5 mm 105 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2205
Product Specification Section
Panasonic Industry ECA-2EHG330 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 250V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 190mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,350
USA:
4,350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
75
Multiple Of:
1
Total
$20.63
USD
Quantity
Unit Price
75
$0.275
200
$0.27
500
$0.265
1,250
$0.26
3,000+
$0.25