text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-1VA221UP

EEE-S Series 35 V 220 uF 2 kHrs 85°C Ø 8 x 10.2 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Panasonic Industry EEE-1VA221UP - Technical Attributes
Attributes Table
Series: S
Type: V-Chip
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 200mA
Operating Temp-Max: 85°C
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
39,500
USA:
39,500
54,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$76.00
USD
Quantity
Unit Price
500
$0.152
1,500
$0.149
2,500
$0.148
5,000
$0.146
10,000+
$0.143
Product Variant Information section