text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK0J102AP

FK Series 6.3 V 1000 uF 105 °C 8.3 x 8.3 x 10.2 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Panasonic Industry EEE-FK0J102AP - Technical Attributes
Attributes Table
Series: FK
Type: Can - SMT
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 600mA
Impedance: 160MΩ
Operating Temp-Max: 105°C
Dissipation Factor: 26%
Leakage Current: 63µA
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
34,000
USA:
34,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$125.00
USD
Quantity
Unit Price
500
$0.25
1,000
$0.245
2,000
$0.24
7,500+
$0.235
Product Variant Information section