text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1C470UR

EEE-FK Series 16 V 47 uF Ø 5 x 5.8 mm 105 °C Low ESR SMT Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Panasonic Industry EEE-FK1C470UR - Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 160mA
Impedance: 0.7Ω
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$78.50
USD
Quantity
Unit Price
1,000
$0.0785
3,000
$0.0763
5,000
$0.0753
10,000
$0.074
20,000+
$0.072
Product Variant Information section