text.skipToContent text.skipToNavigation

Hersteller Artikelnummer

EEE-FPJ101UAR

EEE-FP Series 6.3 V 100 uF Ø 5 x 5.8 mm 105 °C Low ESR High Reflow Electrolytic

ECAD Modell:
Herstellername: Panasonic Industry
Standard Verpackungsart:
Product Variant Information section
Datencode: 2537
Product Specification Section
Panasonic Industry EEE-FPJ101UAR - Technische Eigenschaften
Attributes Table
Series: FP
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 240mA
ESR (Equivalent Series Resistance): 0.36Ω
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  5mm
Montagemethode: Surface Mount
Pricing Section
Weltweiter Lagerbestand:
33.000
Deutschland:
33.000
In Bestellung:
0
Herstellerlagerbestand:Herstellerlagerbestand:
-1
Standard-Hersteller-Lieferzeit:
18 Wochen
Mindestbestellmenge:
1000
Verpackungseinheit:
1000
Summe
90,20 $
USD
Menge
Internetpreis
1.000
0,0902 $
3.000
0,0877 $
4.000
0,087 $
10.000
0,085 $
15.000+
0,083 $
Product Variant Information section