text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-HB1E4R7R

EEE-HB Series 25 V 4.7 uF Ø 4 x 5.8 mm 105 °C SMT V-Chip Aluminum Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEE-HB1E4R7R - Technical Attributes
Attributes Table
Series: HB
Type: V-Chip
Capacitance: 4.7µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 22mA
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$115.80
USD
Quantity
Unit Price
2,000
$0.0579
4,000
$0.057
8,000
$0.056
10,000
$0.0557
30,000+
$0.0538