text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-TG1H330P

TG-V Series 50V 33 uF 125°C 2 KHrs 8x10.2 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2533
Product Specification Section
Panasonic Industry EEE-TG1H330P - Technical Attributes
Attributes Table
Series: TG
Type: Can - SMT
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 133mA
Impedance: 750mΩ
Operating Temp-Max: 125°C
Leakage Current: 16.5µA
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14,000
USA:
14,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$147.50
USD
Quantity
Unit Price
500
$0.295
1,000
$0.29
2,000
$0.285
7,500+
$0.275