Manufacturer Part #
EEU-FC0J152S
EEU-FC Series 6.3 V 1500 uF Ø 12.5 x 15 mm LS=5 mm 105 °C Low ESR Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EEU-FC0J152S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EEU-FC0J152S - Technical Attributes
Attributes Table
| Series: | FC |
| Type: | Radial |
| Capacitance: | 1500µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 6.3V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 1205mA |
| Impedance: | 0.065Ω |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 15mm x D 12.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
50
$0.435
150
$0.425
400
$0.42
1,000
$0.41
2,500+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole