Manufacturer Part #
EEU-FC1V101
EEU-FC Series 35 V 100 uF Ø 8 x 11.5 mm LS=3.5 mm 105 °C Low ESR Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2543 | ||||||||||
Product Specification Section
Panasonic Industry EEU-FC1V101 - Product Specification
Panasonic Industry EEU-FC1V101 - Technical Attributes
Attributes Table
| Series: | FC |
| Type: | Radial |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 555mA |
| Impedance: | 0.117Ω |
| Lead Spacing: | 3.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 11.5mm x D 8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
16,430
USA:
16,430
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
150
$0.125
400
$0.122
1,250
$0.12
2,500
$0.118
7,500+
$0.114
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole