text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FM0J102

EEU-FM Series 6.3 V 1000 uF Ø10 x12.5 mm LS=5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FM0J102 - Technical Attributes
Attributes Table
Series: FM
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 4000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1290mA
Impedance: 38mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 63µA
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.40
USD
Quantity
Unit Price
125
$0.167
300
$0.164
1,000
$0.16
2,000
$0.158
5,000+
$0.152
Product Variant Information section