text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FM1V331L

EEU-FM Series 35 V 330 uF Ø 8 x 20 mm LS=3.5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Panasonic Industry EEU-FM1V331L - Technical Attributes
Attributes Table
Series: FM
Type: Radial
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 4000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1560mA
Impedance: 0.03Ω
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,275
USA:
1,275
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.63
USD
Quantity
Unit Price
125
$0.189
300
$0.186
1,000
$0.182
2,000
$0.18
5,000+
$0.173
Product Variant Information section