text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1E471

EEU-FR Series 25 V 470 uF 105 °C Ø 10 x 12.5 mm LS=5 mm Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEU-FR1E471 - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 6000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1290mA
Impedance: 43mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 117.5µA
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$41.00
USD
Quantity
Unit Price
125
$0.205
300
$0.199
1,000
$0.195
2,000
$0.192
5,000+
$0.185