Manufacturer Part #
EEU-HD1V470
HD-A Series 35 V 47 uF Ø5x11mm LS=2.5mm 105°C Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EEU-HD1V470 - Technical Attributes
Attributes Table
| Series: | HD |
| Type: | Radial |
| Capacitance: | 47µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 1000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 90mA |
| Lead Spacing: | 2.5mm |
| Operating Temp-Max: | 105°C |
| Leakage Current: | 16.45µA |
| Dimension: | L 11mm x D 5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
150
$0.142
400
$0.139
1,250
$0.136
2,500
$0.134
7,500+
$0.129
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole