text.skipToContent text.skipToNavigation

Manufacturer Part #

EEV-FK1V152M

EEV-FK Series 35 V 1500 uF 5 kHrs 105°C SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEV-FK1V152M - Technical Attributes
Attributes Table
Series: FK
Type: Can - SMT
Capacitance: 1500µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1800mA
ESR (Equivalent Series Resistance): 0.035Ω
Impedance: 35mΩ
Operating Temp-Max: 105°C
Leakage Current: 525µA
Dimension: L  16.5mm x D  16mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
27,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
125
Multiple Of:
125
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$84.38
USD
Quantity
Unit Price
125
$0.675
375
$0.66
625
$0.65
1,250
$0.64
2,500+
$0.625
Product Variant Information section