text.skipToContent text.skipToNavigation

Manufacturer Part #

EKZE250ELL821MJ25S

CAP ALUM 820UF 20% 25V RADIAL

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKZE250ELL821MJ25S - Technical Attributes
Attributes Table
Series: KZE
Type: Radial
Capacitance: 820µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 4000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2150mA
Impedance: 0.022Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 3µA
Dimension: L  25mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$320.00
USD
Quantity
Unit Price
1,000
$0.32
2,000
$0.315
3,000
$0.31
5,000+
$0.305
Product Variant Information section