text.skipToContent text.skipToNavigation

Manufacturer Part #

EKZE500ELL471MK20S

KZE Series 470 uF 50 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
United Chemi-Con EKZE500ELL471MK20S - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 470µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
14,870
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.50
USD
Quantity
Unit Price
100
$0.225
250
$0.22
750
$0.215
4,000+
$0.205
Product Variant Information section