Manufacturer Part #
ELK1VM472P25KT
LK Series 35 V 4700 uF 85°C 25x25 mm Snap-In Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | AiSHi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:104 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
AiSHi ELK1VM472P25KT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
AiSHi ELK1VM472P25KT - Technical Attributes
Attributes Table
| Series: | LK |
| Type: | Can - Snap-In |
| Capacitance: | 4700µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 2.43A |
| Operating Temp-Max: | 85°C |
| Dimension: | L 25mm x D 25mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
30
$0.675
100
$0.655
250
$0.645
500
$0.635
1,500+
$0.605
Product Variant Information section
Available Packaging
Package Qty:
104 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole