Manufacturer Part #
ELXV500ELL681ML20S
LXV Series 50 V 680 uF Ø16x20mm LS=7.5mm Radial Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Std. Mfr. Pkg Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
United Chemi-Con ELXV500ELL681ML20S - Technical Attributes
Attributes Table
| Series: | LXV |
| Type: | Radial |
| Capacitance: | 680µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 1500mA |
| Impedance: | 0.043Ω |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
250
$0.755
500
$0.743
750
$0.736
1,000
$0.731
1,250+
$0.715
Product Variant Information section
Available Packaging
Package Qty:
250 per Std. Mfr. Pkg
Mounting Method:
Through Hole