text.skipToContent text.skipToNavigation

Manufacturer Part #

ELXY250ELL471MJ20S

LXY Series 470 uF 25 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
United Chemi-Con ELXY250ELL471MJ20S - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 470µF
Rated Voltage: 25V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
21,464
USA:
21,464
78,928
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.75
USD
Quantity
Unit Price
125
$0.182
300
$0.179
1,000
$0.175
2,000
$0.173
5,000+
$0.166
Product Variant Information section