text.skipToContent text.skipToNavigation

Manufacturer Part #

ELXY500EC5471MK25S

LXY Series 470 uF 50 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con ELXY500EC5471MK25S - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 470µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1500
Total
$1,425.00
USD
Quantity
Unit Price
1
$0.535
50
$0.525
200
$0.51
500
$0.50
2,000+
$0.475
Product Variant Information section