Manufacturer Part #
ELXZ630ELL681MM20S
LXZ Series 63 V 680 uF 18 x 20 mm ±20 % Radial Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
United Chemi-Con ELXZ630ELL681MM20S - Product Specification
United Chemi-Con ELXZ630ELL681MM20S - Technical Attributes
Attributes Table
| Series: | LXZ |
| Type: | Radial |
| Capacitance: | 680µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 63V |
| Lifetime@Temperature: | 8000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 2290mA |
| Impedance: | 0.055Ω |
| Operating Temp-Max: | 105°C |
| Dimension: | L 20mm x D 18mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
500
$0.74
1,000
$0.725
1,500
$0.72
2,000
$0.715
2,500+
$0.705
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole