text.skipToContent text.skipToNavigation

Manufacturer Part #

ERS1HM151G13OT

RS Series 50 V 150 uF Through Hole Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: AiSHi
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
AiSHi ERS1HM151G13OT - Technical Attributes
Attributes Table
Series: RS
Type: Radial
Capacitance: 150µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 7000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 760mA
Impedance: 0.12Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dissipation Factor: 10%
Leakage Current: 75µA
Dimension: L  13mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
38,793
USA:
38,793
69,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
43
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.73
USD
Quantity
Unit Price
500
$0.0635
1,250
$0.0621
5,000
$0.0599
7,500
$0.0593
18,750+
$0.057
Product Variant Information section