text.skipToContent text.skipToNavigation

Manufacturer Part #

LGW2G221MELB30

LGW Series 220 uF 400 V 105 °C Ø 30 x 30 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LGW2G221MELB30 - Technical Attributes
Attributes Table
Series: GW
Type: Can - Snap-In
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 1790mA
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.15%
Leakage Current: 0.88mA
Dimension: L  30mm x D  30mm
Pricing Section
Global Stock:
0
USA:
0
1,050
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
200
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$602.00
USD
Quantity
Unit Price
50
$3.06
100
$3.03
200
$3.01
250
$3.00
750+
$2.94
Product Variant Information section