Manufacturer Part #
LGY1J182MELZ30
LGY Series 1800 uF 63 V 105 °C Ø 22 x 30 mm Snap-In Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon LGY1J182MELZ30 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon LGY1J182MELZ30 - Technical Attributes
Attributes Table
| Series: | GY |
| Type: | Can - Snap-In |
| Capacitance: | 1800µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 63V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 1600mA |
| Lead Spacing: | 10mm |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.25% |
| Leakage Current: | 1.01mA |
| Dimension: | L 30mm x D 22mm |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
20
$1.38
50
$1.37
125
$1.35
300
$1.34
750+
$1.30
Product Variant Information section
Available Packaging
Package Qty:
250 per Bulk